Image for 1300910198 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1300910198

DigiKey Part Number
1300910198-ND
Manufacturer
Manufacturer Product Number
1300910198
Description
980 REEL W/50'#16/3 & 1083-3LED
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Cable Reel
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
Cable Reel
Manufacturer
Molex
Cable Length
50.00' (15.24m)
Series
Cable Type
16/3
Packaging
Bulk
Base Product Number
Part Status
Active
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11.423,44000 €1.423,44 €
Manufacturers Standard Package
Unit Price without VAT:1.423,44000 €
Unit Price with VAT:1.693,89360 €