
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Applications | Standard | |
Type | Cable Reel | |
Cable Length | 35.00' (10.67m) | |
Reel Capacity | - | |
Cable Type | 12/3 | |
Cable Diameter | - | |
Voltage | 120VAC | |
Lamp Wattage | - | |
Current Rating (Amps) | 15A | |
Features | GFCI Duplex Outlet | |
Approval Agency | CSA, UL | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 841,43000 € | 841,43 € |
| 10 | 750,20700 € | 7.502,07 € |
| Unit Price without VAT: | 841,43000 € |
|---|---|
| Unit Price with VAT: | 1.001,30170 € |

