
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Applications | Standard | |
Type | Cable Reel | |
Cable Length | 35.00' (10.67m) | |
Reel Capacity | - | |
Cable Type | 12/3 | |
Cable Diameter | - | |
Voltage | 120VAC | |
Lamp Wattage | - | |
Current Rating (Amps) | 15A | |
Features | Duplex Outlet | |
Approval Agency | CSA, UL | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 781,18000 € | 781,18 € |
| 10 | 691,65400 € | 6.916,54 € |
| Unit Price without VAT: | 781,18000 € |
|---|---|
| Unit Price with VAT: | 929,60420 € |

