Cable Reel Standard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1300910085

DigiKey Part Number
WM6594-ND
Manufacturer
Manufacturer Product Number
1300910085
Description
CABLE REEL STANDRD DUTY 35' 12/3
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Cable Reel Standard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bag
Part Status
Active
Applications
Standard
Type
Cable Reel
Cable Length
35.00' (10.67m)
Reel Capacity
-
Cable Type
12/3
Cable Diameter
-
Voltage
120VAC
Lamp Wattage
-
Current Rating (Amps)
15A
Features
-
Approval Agency
CSA, UL
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
1686,41000 €686,41 €
Manufacturers Standard Package
Unit Price without VAT:686,41000 €
Unit Price with VAT:816,82790 €