Cable Reel Standard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1300910059

DigiKey Part Number
1300910059-ND
Manufacturer
Manufacturer Product Number
1300910059
Description
CORD REEL W/3070-GFI BOX 45'14-3
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Cable Reel Standard
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Cable Length
45.00' (13.72m)
Manufacturer
Molex
Cable Type
14/3
Series
Voltage
120VAC
Packaging
Bulk
Current Rating (Amps)
11A
Part Status
Active
Approval Agency
CSA, UL
Applications
Standard
Base Product Number
Type
Cable Reel
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
Marketplace Stock: 1 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1876,54000 €876,54 €
Manufacturers Standard Package
Unit Price without VAT:876,54000 €
Unit Price with VAT:1.043,08260 €

Other Suppliers on DigiKey

1In Stock
Ships from WEC