Cable Reel Standard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1300910057

DigiKey Part Number
WM26419-ND
Manufacturer
Manufacturer Product Number
1300910057
Description
CABLE REEL STANDRD DUTY 45' 14/3
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Cable Reel Standard
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Cable Length
45.00' (13.72m)
Manufacturer
Molex
Cable Type
14/3
Series
Voltage
120VAC
Packaging
Bag
Current Rating (Amps)
11A
Part Status
Active
Features
Duplex Outlet
Applications
Standard
Approval Agency
CSA, UL
Type
Cable Reel
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
Marketplace Stock: 6 View Now
All prices are in EUR
Bag
QuantityUnit PriceExt Price
1739,31000 €739,31 €
10651,48800 €6.514,88 €
Manufacturers Standard Package
Unit Price without VAT:739,31000 €
Unit Price with VAT:879,77890 €

Other Suppliers on DigiKey

6In Stock
Ships from WEC