Cable Reel Standard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1300910053

DigiKey Part Number
1300910053-ND
Manufacturer
Manufacturer Product Number
1300910053
Description
CABLE REEL STANDRD DUTY 45' 14/3
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Cable Reel Standard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bag
Part Status
Active
Applications
Standard
Type
Cable Reel
Cable Length
45.00' (13.72m)
Reel Capacity
-
Cable Type
14/3
Cable Diameter
-
Voltage
120VAC
Lamp Wattage
-
Current Rating (Amps)
11A
Features
5-15R Receptacle
Approval Agency
UL
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
1657,35000 €657,35 €
Manufacturers Standard Package
Unit Price without VAT:657,35000 €
Unit Price with VAT:782,24650 €