
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Applications | Standard | |
Type | Cable Reel | |
Cable Length | 45.00' (13.72m) | |
Cable Type | 14/3 | |
Voltage | 120VAC | |
Lamp Wattage | 100 Watt | |
Approval Agency | UL | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 781,00000 € | 781,00 € |
| Unit Price without VAT: | 781,00000 € |
|---|---|
| Unit Price with VAT: | 929,39000 € |

