
Category | Cable Length 1.50' (0.46m) |
Manufacturer Molex | Cable Type 16/3 |
Series | Voltage 120VAC |
Packaging Bulk | Lamp Wattage 13 Watt |
Part Status Active | Current Rating (Amps) 8A |
Type Cable Reel | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.023,23000 € | 1.023,23 € |
| Unit Price without VAT: | 1.023,23000 € |
|---|---|
| Unit Price with VAT: | 1.217,64370 € |

