Cable Reel Standard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1300910025

DigiKey Part Number
1300910025-ND
Manufacturer
Manufacturer Product Number
1300910025
Description
CORD REEL W/3070-GFI BOX 50'16-3
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Cable Reel Standard
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Cable Length
50.00' (15.24m)
Manufacturer
Molex
Cable Type
16/3
Series
Voltage
120VAC
Packaging
Bulk
Current Rating (Amps)
8A
Part Status
Active
Approval Agency
CSA, UL
Applications
Standard
Base Product Number
Type
Cable Reel
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1858,76000 €858,76 €
Manufacturers Standard Package
Unit Price without VAT:858,76000 €
Unit Price with VAT:1.021,92440 €