
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cable Reel | |
Cable Length | 1.50' (0.46m) | |
Cable Type | 16/3 | |
Voltage | 120VAC | |
Current Rating (Amps) | 8A | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 737,44000 € | 737,44 € |
| Unit Price without VAT: | 737,44000 € |
|---|---|
| Unit Price with VAT: | 877,55360 € |

