Cable Reel Standard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1300900026

DigiKey Part Number
1300900026-ND
Manufacturer
Manufacturer Product Number
1300900026
Description
CABLE REEL STANDRD DUTY 35' 16/3
Customer Reference
Detailed Description
Cable Reel Standard
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bag
Part Status
Obsolete
Applications
Standard
Type
Cable Reel
Cable Length
35.00' (10.67m)
Reel Capacity
-
Cable Type
16/3
Cable Diameter
-
Voltage
120VAC
Lamp Wattage
-
Current Rating (Amps)
7A
Features
-
Approval Agency
CSA, UL
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in EUR
Bag
QuantityUnit PriceExt Price
11.071,56000 €1.071,56 €
Manufacturers Standard Package
Unit Price without VAT:1.071,56000 €
Unit Price with VAT:1.275,15640 €