Cable Reel
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1300900015

DigiKey Part Number
1300900015-ND
Manufacturer
Manufacturer Product Number
1300900015
Description
CORD REEL - MEDIUM DUTY 35'16-3W
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Cable Reel
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Cable Length
1.50' (0.46m)
Manufacturer
Molex
Cable Type
16/3
Series
Voltage
120VAC
Packaging
Bulk
Lamp Wattage
100 Watt
Part Status
Active
Current Rating (Amps)
6A
Type
Cable Reel
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11.325,48000 €1.325,48 €
Manufacturers Standard Package
Unit Price without VAT:1.325,48000 €
Unit Price with VAT:1.577,32120 €