
Category | Type Hand Wind Reel |
Manufacturer Molex | Cable Type 12/3 |
Series | Voltage 120VAC |
Packaging Bulk | Current Rating (Amps) 15A |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.458,83000 € | 1.458,83 € |
| Unit Price without VAT: | 1.458,83000 € |
|---|---|
| Unit Price with VAT: | 1.736,00770 € |

