Hand Wind Reel
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1300870027

DigiKey Part Number
1300870027-ND
Manufacturer
Manufacturer Product Number
1300870027
Description
910 W 200 FT 14-3-SOW 1447 W45-1
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Hand Wind Reel
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Type
Hand Wind Reel
Manufacturer
Molex
Cable Type
14/3
Series
Voltage
120VAC
Packaging
Bulk
Current Rating (Amps)
15A
Part Status
Active
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
12.103,10000 €2.103,10 €
Manufacturers Standard Package
Unit Price without VAT:2.103,10000 €
Unit Price with VAT:2.502,68900 €