
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Hand Wind Reel | |
Cable Type | 12/3 | |
Voltage | 120VAC | |
Current Rating (Amps) | 15A | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.713,76000 € | 1.713,76 € |
| Unit Price without VAT: | 1.713,76000 € |
|---|---|
| Unit Price with VAT: | 2.039,37440 € |

