
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Applications | - | |
Type | Cable Reel | |
Cable Length | 180.00' (54.86m) | |
Reel Capacity | - | |
Cable Type | 8/4 | |
Cable Diameter | - | |
Voltage | - | |
Lamp Wattage | - | |
Current Rating (Amps) | - | |
Features | - | |
Approval Agency | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19.843,32000 € | 19.843,32 € |
| Unit Price without VAT: | 19.843,32000 € |
|---|---|
| Unit Price with VAT: | 23.613,55080 € |

