Image for 1300851067 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1300851067

DigiKey Part Number
1300851067-ND
Manufacturer
Manufacturer Product Number
1300851067
Description
9228HZ W/50'#16-3, 61430 HAZ HAN
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Cable Reel
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
Cable Reel
Manufacturer
Molex
Cable Length
50.00' (15.24m)
Series
Cable Type
16/3
Packaging
Bulk
Base Product Number
Part Status
Active
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
114.449,07000 €14.449,07 €
Manufacturers Standard Package
Unit Price without VAT:14.449,07000 €
Unit Price with VAT:17.194,39330 €