
1300850480 | |
|---|---|
DigiKey Part Number | 900-1300850480-ND |
Manufacturer | |
Manufacturer Product Number | 1300850480 |
Description | 125317320J3 REEL W/2FMYE LOW TEM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Cable Reel Standard |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Applications | Standard | |
Type | Cable Reel | |
Cable Length | - | |
Reel Capacity | - | |
Cable Type | - | |
Cable Diameter | - | |
Voltage | 600VAC | |
Lamp Wattage | - | |
Current Rating (Amps) | 15A | |
Features | - | |
Approval Agency | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12.272,47000 € | 12.272,47 € |
| Unit Price without VAT: | 12.272,47000 € |
|---|---|
| Unit Price with VAT: | 14.604,23930 € |

