
1300850478 | |
|---|---|
DigiKey Part Number | 900-1300850478-ND |
Manufacturer | |
Manufacturer Product Number | 1300850478 |
Description | CABLE ASSEMBLIES |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Cable Reel |
Category | Type Cable Reel |
Manufacturer Molex | Cable Diameter 0.63" ~ 0.75" (15.9mm ~ 19.1mm) |
Packaging Bulk | Voltage 600VAC |
Part Status Active | Current Rating (Amps) 15A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9.940,70000 € | 9.940,70 € |
| Unit Price without VAT: | 9.940,70000 € |
|---|---|
| Unit Price with VAT: | 11.829,43300 € |

