
1300850472 | |
|---|---|
DigiKey Part Number | 900-1300850472-ND |
Manufacturer | |
Manufacturer Product Number | 1300850472 |
Description | CABLE ASSEMBLIES |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Cable Reel Hazardous |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Applications | Hazardous | |
Type | Cable Reel | |
Cable Length | 50.00' (15.24m) | |
Reel Capacity | - | |
Cable Type | 10/4 | |
Cable Diameter | - | |
Voltage | 600VAC | |
Lamp Wattage | - | |
Current Rating (Amps) | 35A | |
Features | - | |
Approval Agency | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10.443,80000 € | 10.443,80 € |
| Unit Price without VAT: | 10.443,80000 € |
|---|---|
| Unit Price with VAT: | 12.428,12200 € |

