
Category | Type Cable Reel |
Manufacturer Molex | Cable Type 12/8 |
Series | Voltage 600VAC |
Packaging Bulk | Current Rating (Amps) 12A |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13.409,13000 € | 13.409,13 € |
| Unit Price without VAT: | 13.409,13000 € |
|---|---|
| Unit Price with VAT: | 15.956,86470 € |

