Cable Reel
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1300850381

DigiKey Part Number
1300850381-ND
Manufacturer
Manufacturer Product Number
1300850381
Description
CABLE REEL - RETRACTING 90'14-8C
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Cable Reel
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Type
Cable Reel
Cable Type
14/8
Voltage
600VAC
Current Rating (Amps)
8A
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
111.782,04000 €11.782,04 €
Manufacturers Standard Package
Unit Price without VAT:11.782,04000 €
Unit Price with VAT:14.020,62760 €