Cable Reel
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1300850368

DigiKey Part Number
1300850368-ND
Manufacturer
Manufacturer Product Number
1300850368
Description
CABLE REEL - RETRACTING 60'14-12
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Cable Reel
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Type
Cable Reel
Manufacturer
Molex
Cable Type
14/12
Series
Voltage
600VAC
Packaging
Bulk
Current Rating (Amps)
6A
Part Status
Active
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
Marketplace Stock: 1 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
112.205,88000 €12.205,88 €
Manufacturers Standard Package
Unit Price without VAT:12.205,88000 €
Unit Price with VAT:14.524,99720 €

Other Suppliers on DigiKey

1In Stock
Ships from WEC