
Category | Type Cable Reel |
Manufacturer Molex | Cable Type 12/3 |
Series | Voltage 600VAC |
Packaging Bulk | Current Rating (Amps) 18A |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10.331,48000 € | 10.331,48 € |
| Unit Price without VAT: | 10.331,48000 € |
|---|---|
| Unit Price with VAT: | 12.294,46120 € |

