
Category | Type Cable Reel |
Manufacturer Molex | Cable Type 14/3 |
Series | Voltage 600VAC |
Packaging Bulk | Current Rating (Amps) 13A |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12.330,43000 € | 12.330,43 € |
| Unit Price without VAT: | 12.330,43000 € |
|---|---|
| Unit Price with VAT: | 14.673,21170 € |

