
Category | Type Cable Reel |
Manufacturer Molex | Cable Type 10/6 |
Series | Voltage 600VAC |
Packaging Bulk | Current Rating (Amps) 14A |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11.495,42000 € | 11.495,42 € |
| Unit Price without VAT: | 11.495,42000 € |
|---|---|
| Unit Price with VAT: | 13.679,54980 € |

