Image for 1300840390 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1300840390

DigiKey Part Number
1300840390-ND
Manufacturer
Manufacturer Product Number
1300840390
Description
92535AN REEL W/ 3065 BOX & 30A/1
Manufacturer Standard Lead Time
35 Weeks
Customer Reference
Detailed Description
Cable Reel
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Cable Length
30.00' (9.14m)
Manufacturer
Molex
Cable Type
8/3
Series
Voltage
125VAC
Packaging
Bulk
Current Rating (Amps)
30A
Part Status
Active
Base Product Number
Type
Cable Reel
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
15.072,60000 €5.072,60 €
Manufacturers Standard Package
Unit Price without VAT:5.072,60000 €
Unit Price with VAT:6.036,39400 €