Cable Reel Industrial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1300840318

DigiKey Part Number
1300840318-ND
Manufacturer
Manufacturer Product Number
1300840318
Description
CABLE REEL IND DUTY 20' 10/3
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Cable Reel Industrial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
Cable Reel
Manufacturer
Molex
Cable Length
20.00' (6.10m)
Series
Cable Type
10/3
Packaging
Bag
Voltage
600VAC
Part Status
Active
Current Rating (Amps)
22A
Applications
Industrial
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
11.422,90000 €1.422,90 €
Manufacturers Standard Package
Unit Price without VAT:1.422,90000 €
Unit Price with VAT:1.693,25100 €