Cable Reel Heavy Duty
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1300840151

DigiKey Part Number
WM21682-ND
Manufacturer
Manufacturer Product Number
1300840151
Description
CABLE REEL HEAVY DUTY 60' 14/8
Manufacturer Standard Lead Time
35 Weeks
Customer Reference
Detailed Description
Cable Reel Heavy Duty
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
Cable Reel
Manufacturer
Molex
Cable Length
60.00' (18.29m)
Series
Cable Type
14/8
Packaging
Bulk
Voltage
600VAC
Part Status
Active
Current Rating (Amps)
10A
Applications
Heavy Duty
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
Marketplace Stock: 1 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
15.345,50000 €5.345,50 €
Manufacturers Standard Package
Unit Price without VAT:5.345,50000 €
Unit Price with VAT:6.361,14500 €

Other Suppliers on DigiKey

1In Stock
Ships from WEC