
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Applications | Industrial | |
Type | Cable Reel | |
Cable Length | 70.00' (21.34m) | |
Reel Capacity | 70' | |
Cable Type | 16/8 | |
Cable Diameter | - | |
Voltage | 600VAC | |
Lamp Wattage | - | |
Current Rating (Amps) | 7A | |
Features | - | |
Approval Agency | CSA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4.578,58000 € | 4.578,58 € |
| Unit Price without VAT: | 4.578,58000 € |
|---|---|
| Unit Price with VAT: | 5.448,51020 € |

