
Category | Cable Length 50.00' (15.24m) |
Manufacturer Molex | Cable Type 10/4 |
Series | Voltage 600VAC |
Packaging Bag | Current Rating (Amps) 20A |
Part Status Active | Approval Agency CSA |
Applications Heavy Duty | Base Product Number |
Type Cable Reel |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4.220,25000 € | 4.220,25 € |
| Unit Price without VAT: | 4.220,25000 € |
|---|---|
| Unit Price with VAT: | 5.022,09750 € |

