
Category | Cable Length 60.00' (18.29m) |
Manufacturer Molex | Cable Type 12/4 |
Series | Voltage 600VAC |
Packaging Bag | Current Rating (Amps) 16A |
Part Status Active | Approval Agency CSA |
Applications Heavy Duty | Base Product Number |
Type Cable Reel |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4.066,58000 € | 4.066,58 € |
| Unit Price without VAT: | 4.066,58000 € |
|---|---|
| Unit Price with VAT: | 4.839,23020 € |

