
Category | Type Cable Reel |
Manufacturer Molex | Cable Type 16/4 |
Series | Voltage 600VAC |
Packaging Bulk | Current Rating (Amps) 8A |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4.245,99000 € | 4.245,99 € |
| Unit Price without VAT: | 4.245,99000 € |
|---|---|
| Unit Price with VAT: | 5.052,72810 € |

