
Category | Type Cable Reel |
Manufacturer Molex | Cable Type 16/3 |
Series | Voltage 600VAC |
Packaging Bulk | Current Rating (Amps) 10A |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4.065,84000 € | 4.065,84 € |
| Unit Price without VAT: | 4.065,84000 € |
|---|---|
| Unit Price with VAT: | 4.838,34960 € |

