
Category | Type Cable Reel |
Manufacturer Molex | Cable Type 14/10 |
Series | Voltage 600VAC |
Packaging Bulk | Current Rating (Amps) 7A |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5.818,04000 € | 5.818,04 € |
| Unit Price without VAT: | 5.818,04000 € |
|---|---|
| Unit Price with VAT: | 6.923,46760 € |

