
1300840077 | |
|---|---|
DigiKey Part Number | 1300840077-ND |
Manufacturer | |
Manufacturer Product Number | 1300840077 |
Description | GROUND FAULT CABLE RETRACTOR |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Cable Reel |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Applications | - | |
Type | Cable Reel | |
Cable Length | - | |
Reel Capacity | - | |
Cable Type | - | |
Cable Diameter | - | |
Voltage | - | |
Lamp Wattage | - | |
Current Rating (Amps) | - | |
Features | - | |
Approval Agency | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3.803,59000 € | 3.803,59 € |
| Unit Price without VAT: | 3.803,59000 € |
|---|---|
| Unit Price with VAT: | 4.526,27210 € |

