
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Applications | - | |
Type | Cable Reel | |
Cable Length | 30.00' (9.14m) | |
Reel Capacity | - | |
Cable Type | 12/5 | |
Cable Diameter | - | |
Voltage | - | |
Lamp Wattage | - | |
Current Rating (Amps) | - | |
Features | - | |
Approval Agency | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.861,15000 € | 1.861,15 € |
| Unit Price without VAT: | 1.861,15000 € |
|---|---|
| Unit Price with VAT: | 2.214,76850 € |

