Image for 1300830889 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1300830889

DigiKey Part Number
1300830889-ND
Manufacturer
Manufacturer Product Number
1300830889
Description
92433 W/3085-1 9521 & 5635M
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Cable Reel
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Cable Length
50.00' (15.24m)
Manufacturer
Molex
Cable Type
12/3
Series
Voltage
125VAC
Packaging
Bulk
Current Rating (Amps)
15A
Part Status
Active
Base Product Number
Type
Cable Reel
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
12.258,07000 €2.258,07 €
Manufacturers Standard Package
Unit Price without VAT:2.258,07000 €
Unit Price with VAT:2.687,10330 €