
Category | Type Cable Reel |
Manufacturer Molex | Cable Length 50.00' (15.24m) |
Series | Cable Type 12/3 |
Packaging Bulk | Current Rating (Amps) 20A |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 2.683,24000 € | 13.416,20 € |
| Unit Price without VAT: | 2.683,24000 € |
|---|---|
| Unit Price with VAT: | 3.193,05560 € |

