Image for 1300830866 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1300830866

DigiKey Part Number
1300830866-ND
Manufacturer
Manufacturer Product Number
1300830866
Description
92434 W/3080-GFI20, 40' 10-3 CAB
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Cable Reel
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Applications
-
Type
Cable Reel
Cable Length
40.00' (12.19m)
Reel Capacity
-
Cable Type
10/3
Cable Diameter
-
Voltage
-
Lamp Wattage
-
Current Rating (Amps)
-
Features
-
Approval Agency
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
12.163,50000 €2.163,50 €
Manufacturers Standard Package
Unit Price without VAT:2.163,50000 €
Unit Price with VAT:2.574,56500 €