Cable Reel Industrial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1300830784

DigiKey Part Number
WM26416-ND
Manufacturer
Manufacturer Product Number
1300830784
Description
92433 REEL W/3000 BOX 50'12-3(2)
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Cable Reel Industrial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Cable Length
50.00' (15.24m)
Manufacturer
Molex
Cable Type
12/3
Series
Voltage
600VAC
Packaging
Bulk
Current Rating (Amps)
30A
Part Status
Active
Approval Agency
CSA, UL
Applications
Industrial
Base Product Number
Type
Cable Reel
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11.882,90000 €1.882,90 €
Manufacturers Standard Package
Unit Price without VAT:1.882,90000 €
Unit Price with VAT:2.240,65100 €