Cable Reel
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1300830775

DigiKey Part Number
1300830775-ND
Manufacturer
Manufacturer Product Number
1300830775
Description
9228 W/1086-3 & 9521 BALL STOP
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Cable Reel
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Type
Cable Reel
Manufacturer
Molex
Voltage
120VAC
Series
Lamp Wattage
13 Watt
Packaging
Bulk
Current Rating (Amps)
9A
Part Status
Active
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
12.178,34000 €2.178,34 €
Manufacturers Standard Package
Unit Price without VAT:2.178,34000 €
Unit Price with VAT:2.592,22460 €