
Category | Type Cable Reel |
Manufacturer Molex | Cable Length 40.00' (12.19m) |
Series | Cable Type 1/0 |
Packaging Bulk | Current Rating (Amps) 350A |
Part Status Active | Base Product Number |
Applications Industrial |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.776,86000 € | 1.776,86 € |
| Unit Price without VAT: | 1.776,86000 € |
|---|---|
| Unit Price with VAT: | 2.114,46340 € |

