
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Applications | Industrial | |
Type | Cable Reel | |
Cable Length | 30.00' (9.14m) | |
Reel Capacity | - | |
Cable Type | 12/4 | |
Cable Diameter | - | |
Voltage | 600VAC | |
Lamp Wattage | - | |
Current Rating (Amps) | 14A | |
Features | - | |
Approval Agency | UL | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.450,50000 € | 1.450,50 € |
| Unit Price without VAT: | 1.450,50000 € |
|---|---|
| Unit Price with VAT: | 1.726,09500 € |

