
Category | Cable Length 35.00' (10.67m) |
Manufacturer Molex | Cable Type 14/3 |
Series | Voltage 120VAC |
Packaging Bulk | Current Rating (Amps) 18A |
Part Status Active | Approval Agency CSA |
Applications Industrial | Base Product Number |
Type Cable Reel |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.988,26000 € | 1.988,26 € |
| Unit Price without VAT: | 1.988,26000 € |
|---|---|
| Unit Price with VAT: | 2.366,02940 € |

