Cable Reel
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1300830243

DigiKey Part Number
1300830243-ND
Manufacturer
Manufacturer Product Number
1300830243
Description
9253 W/106US AND 9521
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Cable Reel
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Cable Type
14/3
Manufacturer
Molex
Voltage
120VAC
Series
Lamp Wattage
100 Watt
Packaging
Bulk
Current Rating (Amps)
13A
Part Status
Active
Base Product Number
Type
Cable Reel
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11.707,46000 €1.707,46 €
Manufacturers Standard Package
Unit Price without VAT:1.707,46000 €
Unit Price with VAT:2.031,87740 €