
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Applications | Industrial | |
Type | Cable Reel | |
Cable Length | 40.00' (12.19m) | |
Reel Capacity | 30' ~ 40' | |
Cable Type | 12/4 | |
Cable Diameter | - | |
Voltage | 600VAC | |
Lamp Wattage | - | |
Current Rating (Amps) | 14A | |
Features | - | |
Approval Agency | CSA, UL | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.634,36000 € | 1.634,36 € |
| Unit Price without VAT: | 1.634,36000 € |
|---|---|
| Unit Price with VAT: | 1.944,88840 € |

