Cable Reel Industrial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1300830227

DigiKey Part Number
1300830227-ND
Manufacturer
Manufacturer Product Number
1300830227
Description
CABLE REEL - INDUSTRIAL DUTY 30'
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Cable Reel Industrial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Cable Length
30.00' (9.14m)
Manufacturer
Molex
Reel Capacity
50'
Series
Cable Type
16/4
Packaging
Bulk
Voltage
600VAC
Part Status
Active
Current Rating (Amps)
7A
Applications
Industrial
Approval Agency
CSA, UL
Type
Cable Reel
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11.488,41000 €1.488,41 €
Manufacturers Standard Package
Unit Price without VAT:1.488,41000 €
Unit Price with VAT:1.771,20790 €