
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Applications | Industrial | |
Type | Cable Reel | |
Cable Length | 38.00' (11.58m) | |
Reel Capacity | 38' | |
Cable Type | 16/8 | |
Cable Diameter | - | |
Voltage | 600VAC | |
Lamp Wattage | - | |
Current Rating (Amps) | 6A | |
Features | - | |
Approval Agency | CSA, UL | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2.107,51000 € | 2.107,51 € |
| Unit Price without VAT: | 2.107,51000 € |
|---|---|
| Unit Price with VAT: | 2.507,93690 € |

